Bourns, SDR0805, 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 1.2 A Idc Q:15

Subtotal (1 bag of 10 units)*

£3.38

(exc. VAT)

£4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,580 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.338£3.38

*price indicative

RS Stock No.:
736-1286
Distrelec Article No.:
304-35-363
Mfr. Part No.:
SDR0805-330KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

33μH

Maximum DC Current

1.2A

Package/Case

0805

Length

7.8mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

140mΩ

Minimum Operating Temperature

-40°C

Series

SDR0805

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Height

5.3mm

Core Material

Ferrite DR

Standards/Approvals

RoHS

Diameter

7.8mm

Termination Style

Surface Mount

Depth

7.8mm

Maximum Self Resonant Frequency

10MHz

Moulded

Yes

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

Available in E12 series

Small design of only 7.8 mm max. diameter

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communications equipment

Camcorders

LCD TVs

CD players

Car radios

SDR0805 Series Wire Wound Chokes


Available in E12 series

Small design of only 7.8mm maximum diameter

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links