Bourns, PM2110, 2110 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 220 μH ±10 % 3.5 A Idc
- RS Stock No.:
- 736-1056
- Mfr. Part No.:
- PM2110-221K-RC
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.22
(exc. VAT)
£3.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 113 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £3.22 |
| 50 - 99 | £1.88 |
| 100 - 199 | £1.82 |
| 200 - 499 | £1.73 |
| 500 + | £1.65 |
*price indicative
- RS Stock No.:
- 736-1056
- Mfr. Part No.:
- PM2110-221K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 2110 | |
| Packaging | Box | |
| Length | 30.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 74mΩ | |
| Maximum Operating Temperature | 105°C | |
| Series | PM2110 | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Height | 15.24mm | |
| Depth | 25.4mm | |
| Core Material | Iron | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 3.5A | ||
Package/Case 2110 | ||
Packaging Box | ||
Length 30.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 74mΩ | ||
Maximum Operating Temperature 105°C | ||
Series PM2110 | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Height 15.24mm | ||
Depth 25.4mm | ||
Core Material Iron | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HN
PM2110 Series Torodal Wire Wound Chokes
Current rating up to 22.7A
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics
Related links
- Bourns 2110 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 220 μH ±10 % 3.5 A Idc
- Bourns 2110 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 100 μH ±10 % 5.4 A Idc
- Bourns 220 μH Ferrite Leaded Inductor Q:20 650 mΩ Rdc, 6000
- Bourns 2120 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 39 μH ±10 % 9.6 A Idc
- Bourns 33 μH ±20 % 3.5 A Idc Q:28
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 80 mA Idc Q:20
- Bourns 5 μH Ferrite Core 2 A Idc
- Bourns 500 nH Ferrite Core 6 A Idc
