Bourns, SDR1307, 1307 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 560 μH ±10% Wire-Wound 0.85A Idc Q:10
- RS Stock No.:
- 727-1754
- Mfr. Part No.:
- SDR1307-561KL
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
£3.06
(exc. VAT)
£3.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 290 unit(s) ready to ship
- Plus 999,999,705 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.612 | £3.06 |
*price indicative
- RS Stock No.:
- 727-1754
- Mfr. Part No.:
- SDR1307-561KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 560 μH | |
Maximum DC Current | 0.85A | |
Package/Case | 1307 | |
Length | 13mm | |
Depth | 13mm | |
Height | 7mm | |
Diameter | 13mm | |
Dimensions | 13 (Dia.) x 7mm | |
Shielded | No | |
Tolerance | ±10% | |
Maximum DC Resistance | 880mΩ | |
Series | SDR1307 | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 2MHz | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Minimum Quality Factor | 10 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 560 μH | ||
Maximum DC Current 0.85A | ||
Package/Case 1307 | ||
Length 13mm | ||
Depth 13mm | ||
Height 7mm | ||
Diameter 13mm | ||
Dimensions 13 (Dia.) x 7mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 880mΩ | ||
Series SDR1307 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 2MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 10 | ||
Maximum Operating Temperature +125°C | ||
SDR1307 Series Wire Wound Chokes
Bourns SDR1307 Series SMD Power Inductors with a low profile of only 7mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Related links
- Bourns 1307 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 560 μH ±10% Wire-Wound 1.3A Idc Q:10
- Bourns 1307 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 150 μH ±10% Wire-Wound 2.6A Idc Q:20
- Bourns 1307 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 47 μH ±10% Ferrite Core 2.7A Idc Q:24
- Bourns 1307 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 2.2 μH ±20% Wire-Wound 9A Idc Q:22
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 15 μH ±20% Ferrite Core 4.5A Idc Q:28
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 4.7 μH ±20% Ferrite Core 7A Idc Q:25
- Bourns 1 mH 10% 650mA Idc Q:10
- Bourns, CM45 Wire-wound SMD Inductor 560 μH ±10% Wire-Wound 50mA Idc Q:30