Murata, LQH, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc
- RS Stock No.:
- 725-5272
- Mfr. Part No.:
- LQH55DN100M03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£1.35
(exc. VAT)
£1.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 191 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £1.35 |
| 50 - 99 | £1.25 |
| 100 - 199 | £1.07 |
| 200 - 499 | £0.88 |
| 500 + | £0.79 |
*price indicative
- RS Stock No.:
- 725-5272
- Mfr. Part No.:
- LQH55DN100M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.7A | |
| Package/Case | 2220 | |
| Packaging | Embossed Tape | |
| Length | 5.7mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 93mΩ | |
| Series | LQH | |
| Maximum Operating Temperature | 80°C | |
| Inductance Tolerance | ±20 % | |
| Height | 4.7mm | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 20MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.7A | ||
Package/Case 2220 | ||
Packaging Embossed Tape | ||
Length 5.7mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 93mΩ | ||
Series LQH | ||
Maximum Operating Temperature 80°C | ||
Inductance Tolerance ±20 % | ||
Height 4.7mm | ||
Core Material Ferrite | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 20MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 2220 LQH55D Series Wire Wound Chokes
LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.
Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits
