Murata, LQW, 0603 Wirewound Surface Mount Inductor 6.2 nH ±0.5 nH 750 mA Idc Q:35
- RS Stock No.:
- 724-3002
- Mfr. Part No.:
- LQW18AN6N2D00D
- Brand:
- Murata
Subtotal (1 pack of 10 units)*
£0.67
(exc. VAT)
£0.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.067 | £0.67 |
*price indicative
- RS Stock No.:
- 724-3002
- Mfr. Part No.:
- LQW18AN6N2D00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.2nH | |
| Maximum DC Current | 750mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 82mΩ | |
| Pin Count | 2 | |
| Series | LQW | |
| Inductance Tolerance | ±0.5 nH | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.2nH | ||
Maximum DC Current 750mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 82mΩ | ||
Pin Count 2 | ||
Series LQW | ||
Inductance Tolerance ±0.5 nH | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata, LQW18A_00 ±0.5 nH Q:35
- Murata, LQW18A_00 ±0.5 nH Q:38
- Murata, LQW18A_00 ±0.5 nH Q:16
- Murata, LQW15A_10 ±0.5 nH Q:25
- Murata, LQW15A_10 ±0.5 nH Q:30
- Murata 1608 Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- Murata 0603 Wirewound Surface Mount Inductor 6.8 nH ±0.5 nH 750 mA Idc Q:35
- Murata, LQW18A_00 ±2 % Q:35
