Bourns, SRR1280, 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- RS Stock No.:
- 693-4640
- Distrelec Article No.:
- 301-44-136
- Mfr. Part No.:
- SRR1280-101M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.82
(exc. VAT)
£0.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
- Plus 454 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.82 |
| 10 - 24 | £0.71 |
| 25 - 49 | £0.67 |
| 50 - 99 | £0.65 |
| 100 + | £0.51 |
*price indicative
- RS Stock No.:
- 693-4640
- Distrelec Article No.:
- 301-44-136
- Mfr. Part No.:
- SRR1280-101M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.1A | |
| Package/Case | 1280 | |
| Length | 12.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 150mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1280 | |
| Inductance Tolerance | ±20 % | |
| Height | 7.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR & RI | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 4.5MHz | |
| Minimum Quality Factor | 18 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.1A | ||
Package/Case 1280 | ||
Length 12.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 150mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series SRR1280 | ||
Inductance Tolerance ±20 % | ||
Height 7.5mm | ||
Depth 12.5mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR & RI | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Minimum Quality Factor 18 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRR1280 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating
Ideal for high frequencies
Related links
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- Bourns 7032 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 500 mA Idc Q:28
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 1.1 A Idc Q:18
- Panasonic 0850 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.1 A Idc
- Bourns 1280 Shielded Power Inductor with a Ferrite Core, 120 μH ±20 % 1.95 A Idc Q:16
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4.3 A Idc Q:20
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.85 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 8.2 A Idc Q:22
