Bourns, SRU5028, 5028 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 470 mA Idc Q:15
- RS Stock No.:
- 692-4860
- Mfr. Part No.:
- SRU5028-101Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.53
(exc. VAT)
£0.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 325 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.53 |
| 10 - 24 | £0.46 |
| 25 - 49 | £0.42 |
| 50 - 99 | £0.36 |
| 100 + | £0.33 |
*price indicative
- RS Stock No.:
- 692-4860
- Mfr. Part No.:
- SRU5028-101Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 470mA | |
| Package/Case | 5028 | |
| Packaging | Reel | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 625mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU5028 | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 5.2mm | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 470mA | ||
Package/Case 5028 | ||
Packaging Reel | ||
Length 5.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 625mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRU5028 | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 5.2mm | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
SRU5028 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Related links
- Bourns 5028 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 470 mA Idc Q:15
- Bourns 5028 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.8 A Idc Q:18
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.37 A Idc Q:9
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc Q:8.78
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1 A Idc Q:50
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.3 A Idc Q:24
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 1.2 A Idc Q:26
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±30 % 520 mA Idc Q:8
