Panasonic, PCC-M104L Wire-wound SMD Inductor with a Metal Composite Core, 360 nH ±20% Wire-Wound 24A Idc
- RS Stock No.:
- 620-7415
- Mfr. Part No.:
- ETQP4LR36WFC
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 620-7415
- Mfr. Part No.:
- ETQP4LR36WFC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 360 nH | |
| Maximum DC Current | 24A | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Height | 4mm | |
| Dimensions | 11.5 x 10 x 4mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.1mΩ | |
| Series | PCC-M104L | |
| Core Material | Metal Composite | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 360 nH | ||
Maximum DC Current 24A | ||
Length 11.5mm | ||
Depth 10mm | ||
Height 4mm | ||
Dimensions 11.5 x 10 x 4mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.1mΩ | ||
Series PCC-M104L | ||
Core Material Metal Composite | ||
Inductor Construction Wire-Wound | ||

Related links
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 33 A Idc Q:10
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 360 nH ±20 % 19 A Idc
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 20 A Idc Q:8
- Panasonic 1.06 μH ±20% Wire-Wound 16A Idc
- TDK 10040 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 180 nH ±20% Wire-Wound 38A Idc
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 82 nH ±20% Wire-Wound 50mA Idc Q:10
- Vishay 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 560 nH ±20% Shielded 37A Idc
