TDK, 0402 (1005M) Multilayer Surface Mount Inductor 47 nH ±5% Multilayer 250mA Idc Q:8

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 50)

£0.01

(exc. VAT)

£0.01

(inc. VAT)

RS Stock No.:
604-0717
Mfr. Part No.:
MLG1005S47NJT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

47 nH

Maximum DC Current

250mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

1.2Ω

Maximum Self Resonant Frequency

1.4GHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

COO (Country of Origin):
JP

Chip Inductor MLG1005S Series


High-frequency (multilayer) chip inductor
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits

Related links