EPCOS B82472-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 400mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
496-1870
Mfr. Part No.:
B82472G4224M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

220 μH

Maximum DC Current

400mA

Length

7.3mm

Depth

7.3mm

Height

3.3mm

Dimensions

7.3 x 7.3 x 3.3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.1Ω

Series

B82472-G4

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy