TDK, SIMID, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±5 % 90 mA Idc Q:20

Subtotal (1 pack of 10 units)*

£3.65

(exc. VAT)

£4.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,410 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.365£3.65

*price indicative

Packaging Options:
RS Stock No.:
496-1218
Mfr. Part No.:
B82498F1472J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

90mA

Package/Case

0805

Packaging

Tape & Reel

Length

2.3mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

3.8Ω

Maximum Operating Temperature

125°C

Series

SIMID

Inductance Tolerance

±5 %

Core Material

Ferrite

Depth

1.7mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

1.4mm

Maximum Self Resonant Frequency

210MHz

Minimum Quality Factor

20

Inductor Construction

Wirewound

Moulded

Yes

Epcos 0805 B82498F SIMID Series Wire Wound Inductors


Cubic Coil with ceramic or ferrite core

Epoxy moulded flat TOP for vacuum pickup

High Q factor and resonant frequency

Dimensions: 2.3 x 1.7 x 1.45mm

Operating temp: -55°C → +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy