EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 6.8 nH ±5% Wire-Wound 700mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
496-0906
Mfr. Part No.:
B82496C3689J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

6.8 nH

Maximum DC Current

700mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

150mΩ

Series

SIMID

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

6GHz

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

14

Maximum Operating Temperature

+150°C