Murata, LQM, 0805 Shielded Power Inductor with a Ferrite Core, 15 μH Multilayer ±20 % 140 mA Idc
- RS Stock No.:
- 276-3795
- Mfr. Part No.:
- LQM21DN150M70L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,580 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.216 | £2.16 |
| 100 - 490 | £0.195 | £1.95 |
| 500 - 990 | £0.152 | £1.52 |
| 1000 + | £0.117 | £1.17 |
*price indicative
- RS Stock No.:
- 276-3795
- Mfr. Part No.:
- LQM21DN150M70L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 140mA | |
| Package/Case | 0805 | |
| Packaging | Taping and Bulk | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.095Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | LQM | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 1.25mm | |
| Standards/Approvals | No | |
| Core Material | Ferrite | |
| Termination Style | Soldering connection | |
| Maximum Self Resonant Frequency | 27MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15μH | ||
Product Type Power Inductor | ||
Maximum DC Current 140mA | ||
Package/Case 0805 | ||
Packaging Taping and Bulk | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 4.095Ω | ||
Minimum Operating Temperature -55°C | ||
Series LQM | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 1.25mm | ||
Standards/Approvals No | ||
Core Material Ferrite | ||
Termination Style Soldering connection | ||
Maximum Self Resonant Frequency 27MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor for power lines for automotive applications. It has shielded ferrite core.
Used in consumer equipment, automotive infotainment, comfort equipment, automotive powertrain, safety equipment, medical equipment
Bias current characteristics improved
AEC-Q200, RoHS, REACH compliant
Related links
- Murata 0805 Shielded Power Inductor with a Ferrite Core, 15 μH Multilayer ±20 % 140 mA Idc
- Murata 0805 Shielded Power Inductor with a Ferrite Core, 10 μH Chip Coil ±20 % 250 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 800 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 100 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 950 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±30 % 7 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±30 % 1.3 A Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 mH ±20 % 140 mA Idc
