Murata, LQM, 0805 Shielded Power Inductor with a Ferrite Core, 10 μH Chip Coil ±20 % 250 mA Idc
- RS Stock No.:
- 276-3793
- Mfr. Part No.:
- LQM21DH100M70L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.21
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.221 | £2.21 |
| 100 - 490 | £0.199 | £1.99 |
| 500 - 990 | £0.155 | £1.55 |
| 1000 + | £0.12 | £1.20 |
*price indicative
- RS Stock No.:
- 276-3793
- Mfr. Part No.:
- LQM21DH100M70L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | 3000 pieces per Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.095Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | LQM | |
| Termination Style | Soldered | |
| Standards/Approvals | RoHS, REACH | |
| Core Material | Ferrite | |
| Depth | 1.25mm | |
| Inductor Construction | Chip Coil | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 250mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging 3000 pieces per Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4.095Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series LQM | ||
Termination Style Soldered | ||
Standards/Approvals RoHS, REACH | ||
Core Material Ferrite | ||
Depth 1.25mm | ||
Inductor Construction Chip Coil | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor for power lines for automotive applications. It has shielded ferrite core.
Used in consumer equipment, automotive infotainment, comfort equipment, automotive powertrain, safety equipment, medical equipment
Bias current characteristics improved
AEC-Q200, RoHS, REACH compliant
