Murata, LQM, 0805 Shielded Power Inductor with a Ferrite Core, 10 μH Chip Coil ±20 % 250 mA Idc
- RS Stock No.:
- 276-3792
- Mfr. Part No.:
- LQM21DH100M70L
- Brand:
- Murata
Subtotal (1 reel of 3000 units)*
£228.00
(exc. VAT)
£273.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.076 | £228.00 |
*price indicative
- RS Stock No.:
- 276-3792
- Mfr. Part No.:
- LQM21DH100M70L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | 3000 pieces per Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.095Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQM | |
| Termination Style | Soldered | |
| Depth | 1.25mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, REACH | |
| Inductor Construction | Chip Coil | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 250mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging 3000 pieces per Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4.095Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series LQM | ||
Termination Style Soldered | ||
Depth 1.25mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, REACH | ||
Inductor Construction Chip Coil | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor for power lines for automotive applications. It has shielded ferrite core.
Used in consumer equipment, automotive infotainment, comfort equipment, automotive powertrain, safety equipment, medical equipment
Bias current characteristics improved
AEC-Q200, RoHS, REACH compliant
