Bourns, 4030 Power Inductor 2.2 μH 4.3A Idc
- RS Stock No.:
- 247-5927
- Mfr. Part No.:
- SRN4030HA-2R2Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 590 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.246 | £2.46 |
50 - 90 | £0.22 | £2.20 |
100 - 190 | £0.184 | £1.84 |
200 + | £0.15 | £1.50 |
*price indicative
- RS Stock No.:
- 247-5927
- Mfr. Part No.:
- SRN4030HA-2R2Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 2.2 μH | |
Maximum DC Current | 4.3A | |
Package/Case | 4030 | |
Length | 4 x 4 x 3mm | |
Automotive Standard | AEC-Q200 | |
Depth | 4mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Maximum DC Current 4.3A | ||
Package/Case 4030 | ||
Length 4 x 4 x 3mm | ||
Automotive Standard AEC-Q200 | ||
Depth 4mm | ||
- COO (Country of Origin):
- CN
The Bourns SRN4030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 2.2 μH inductance and 4.3 A rated current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Halogen free
RoHS compliant
Related links
- Bourns, 4030 Power Inductor 2.2 μH 4.3A Idc
- Bourns, 4030 Power Inductor 1 μH 5.5A Idc
- Bourns, 4030 Power Inductor 10 μH 1.8A Idc
- Bourns, 4030 Power Inductor 47 μH 850mA Idc
- Bourns, 4030 Power Inductor 4.7 μH 3.1A Idc
- Bourns, 4030 Power Inductor 100 μH 700mA Idc
- Bourns, 4030 Power Inductor 22 μH 1.2A Idc
- Bourns, 4030 Power Inductor 3.3 μH 3.4A Idc