Bourns, 2414 Power Inductor 2.2 μH 1040A Idc
- RS Stock No.:
- 247-5895
- Mfr. Part No.:
- CWF2414-2R2K
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£120.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.06 | £120.00 |
*price indicative
- RS Stock No.:
- 247-5895
- Mfr. Part No.:
- CWF2414-2R2K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 2.2 μH | |
Maximum DC Current | 1040A | |
Package/Case | 2414 | |
Length | 2.2 x 1.4 x 1.3mm | |
Depth | 1.4mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Maximum DC Current 1040A | ||
Package/Case 2414 | ||
Length 2.2 x 1.4 x 1.3mm | ||
Depth 1.4mm | ||
- COO (Country of Origin):
- TW
The Bourns CWF2414 series chip Inductor feature wire-wound construction on a ferrite core that offers high inductance and low DC Resistance (DCR). It has miniature size and 2.2 μH inductance with 1.04 A rated current.
High self-resonant frequency
High Q value
Operating temperature is -40 °C to 125 °C
Halogen free
High Q value
Operating temperature is -40 °C to 125 °C
Halogen free
Related links
- Bourns, 2414 Power Inductor 2.2 μH 1040A Idc
- Bourns, 2414 Power Inductor 10 μH 560A Idc
- Bourns, 2414 Power Inductor 4.7 μH 840A Idc
- Bourns, 2414 Power Inductor 1 μH 1300A Idc
- Bourns, 2414 Power Inductor 6.8 μH 700A Idc
- Bourns, 2414 Power Inductor 22 μH 340A Idc
- Bourns, 2012 Power Inductor 2.2 μH 1.04A rms Idc
- Bourns, 7028 Power Inductor 2.2 μH 8A Idc