Bourns, CWF2414, 2414 Shielded Power Inductor with a Ferrite Core, 22 μH ±10 % 340 A Idc Q:15
- RS Stock No.:
- 247-5892
- Mfr. Part No.:
- CWF2414-220K
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£122.00
(exc. VAT)
£146.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.061 | £122.00 |
*price indicative
- RS Stock No.:
- 247-5892
- Mfr. Part No.:
- CWF2414-220K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 340A | |
| Package/Case | 2414 | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.76Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CWF2414 | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Depth | 1.4mm | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 20MHz | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Power Inductor | ||
Maximum DC Current 340A | ||
Package/Case 2414 | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 1.76Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series CWF2414 | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Depth 1.4mm | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 20MHz | ||
Moulded No | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- TW
The Bourns CWF2414 series chip Inductor feature wire-wound construction on a ferrite core that offers high inductance and low DC Resistance (DCR). It has miniature size and 22 μH inductance with 0.34 A rated current.
High self-resonant frequency
High Q value
Operating temperature is -40 °C to 125 °C
Halogen free
Related links
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 22 μH ±10 % 340 A Idc Q:15
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 560 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±10 % 700 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 1 μH ±10 % 1300 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±10 % 840 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±10 % 1040 A Idc Q:13
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 22 μH 10 % 0.34 A Idc
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 82 μH Semi Shielded ±20 % 980 mA Idc Q:15
