Bourns, SRR1208 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.5 A Idc Q:23
- RS Stock No.:
- 246-3316
- Mfr. Part No.:
- SRR1208-220ML
- Brand:
- Bourns
Subtotal (1 reel of 400 units)*
£162.00
(exc. VAT)
£194.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £0.405 | £162.00 |
*price indicative
- RS Stock No.:
- 246-3316
- Mfr. Part No.:
- SRR1208-220ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 3.5A | |
| Packaging | Reel | |
| Length | 12.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.043Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1208 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 8.5mm | |
| Core Material | Ferrite | |
| Termination Style | Cu/Ni/Sn | |
| Height | 8.5mm | |
| Maximum Self Resonant Frequency | 7MHz | |
| Minimum Quality Factor | 23 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 3.5A | ||
Packaging Reel | ||
Length 12.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.043Ω | ||
Maximum Operating Temperature 125°C | ||
Series SRR1208 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 8.5mm | ||
Core Material Ferrite | ||
Termination Style Cu/Ni/Sn | ||
Height 8.5mm | ||
Maximum Self Resonant Frequency 7MHz | ||
Minimum Quality Factor 23 | ||
- COO (Country of Origin):
- CN
The Bourns power inductors having shielded construction. It has operating temperature ranges from -40 °C to +125 °C. The core is made up of the ferrite DR & RI material.
Available in E6 series
Unit height of 8.5 mm
RoHS compliant
Related links
- Bourns 22 μH ±20 % 3.5 A Idc Q:23
- Bourns 100 μH ±15 % 1.5 A Idc Q:15
- Bourns 1208 Shielded Power Inductor with a Ferrite Core, 27 μH ±20 % 3 A Idc Q:23
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±15 % 2.8 A Idc Q:23
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 mH 10 % 320 mA Idc Q:20
- Bourns 1208 Shielded Power Inductor with a Ferrite Core, 1.2 mH ±10 % 3 A Idc Q:10
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 3.8 A Idc Q:21
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 900 mA Idc Q:16
