Bourns, SRN4018 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 900 mA Idc
- RS Stock No.:
- 246-3299
- Mfr. Part No.:
- SRN4018-220M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.22
(exc. VAT)
£2.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,050 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.222 | £2.22 |
| 100 - 190 | £0.202 | £2.02 |
| 200 - 490 | £0.179 | £1.79 |
| 500 - 990 | £0.157 | £1.57 |
| 1000 + | £0.135 | £1.35 |
*price indicative
- RS Stock No.:
- 246-3299
- Mfr. Part No.:
- SRN4018-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 900mA | |
| Length | 4mm | |
| Packaging | 3000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.35Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN4018 | |
| Height | 1.8mm | |
| Depth | 1.8mm | |
| Standards/Approvals | 863, RoHS Directive 2015 | |
| Termination Style | Tin/Silver/Copper | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 900mA | ||
Length 4mm | ||
Packaging 3000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.35Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRN4018 | ||
Height 1.8mm | ||
Depth 1.8mm | ||
Standards/Approvals 863, RoHS Directive 2015 | ||
Termination Style Tin/Silver/Copper | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns power inductors having semi shielded construction. It is mainly used in applications such as DC-DC converters, notebook computers, digital video cameras and cell phones.
Miniature size
Low profile
RoHS compliant
Halogen free
Related links
- Bourns 22 μH Semi Shielded ±20 % 900 mA Idc
- Bourns 5040 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 900 mA Idc Q:15
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 2.2 μH ±20 % 900 mA Idc
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 900 mA Idc Q:13
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Polystyrene Core, 47 μH Coupled 20 % 900 mA Idc
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 900 mA Idc Q:16
