Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 12.6 A Idc
- RS Stock No.:
- 238-3619
- Mfr. Part No.:
- ETQP4M3R3KVC
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£3.08
(exc. VAT)
£3.695
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £0.616 | £3.08 |
| 25 - 45 | £0.488 | £2.44 |
| 50 - 95 | £0.412 | £2.06 |
| 100 - 245 | £0.372 | £1.86 |
| 250 + | £0.298 | £1.49 |
*price indicative
- RS Stock No.:
- 238-3619
- Mfr. Part No.:
- ETQP4M3R3KVC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 12.6A | |
| Package/Case | Surface Mount | |
| Length | 10.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 10.34mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | ETQP4M | |
| Depth | 10mm | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 12.6A | ||
Package/Case Surface Mount | ||
Length 10.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 10.34mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series ETQP4M | ||
Depth 10mm | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 155°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
