Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.3 A Idc
- RS Stock No.:
- 238-3605
- Mfr. Part No.:
- ETQP4M220YFP
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£367.00
(exc. VAT)
£440.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.367 | £367.00 |
*price indicative
- RS Stock No.:
- 238-3605
- Mfr. Part No.:
- ETQP4M220YFP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.3A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 179mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP4M | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Depth | 5mm | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.3A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 5.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 179mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP4M | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Depth 5mm | ||
Height 4mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
