Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 9.1 A Idc

Bulk discount available

Subtotal (1 tape of 10 units)*

£4.68

(exc. VAT)

£5.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40£0.468£4.68
50 - 90£0.443£4.43
100 - 490£0.429£4.29
500 - 990£0.419£4.19
1000 +£0.372£3.72

*price indicative

Packaging Options:
RS Stock No.:
238-3575
Mfr. Part No.:
ETQP3M1R5KVN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

1.5μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

9.1A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

6.4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

12.1mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

ETQP3M

Maximum Operating Temperature

155°C

Termination Style

Surface Mount

Height

3mm

Standards/Approvals

RoHS

Core Material

Metal Composite

Depth

6mm

Moulded

Yes

Inductor Construction

Wirewound

The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.

Operation up to 155°C including self heat

High bias current

Temperature stability

Low audible noise

Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy