Vishay, IHLP, 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-7272
Distrelec Article No.:
304-39-791
Mfr. Part No.:
IHLP2525CZER220M1A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

22μH

Maximum DC Current

2.9A

Package/Case

2225

Length

6.7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

135mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

IHLP

Inductance Tolerance

±20 %

Standards/Approvals

JEDEC, RoHS

Depth

3mm

Core Material

Metal Composite

Height

3mm

Termination Style

Surface Mount

Inductor Construction

Shielded

Moulded

Yes

The Vishay IHLP automotive inductors it handles high transient current spikes without hard saturation. It has ultra low buzz noise, due to composite construction. Its powered iron composition provides soft saturation. It has 22 μH inductance.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy