Bourns, SRU8043 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.9 μH 30 % 4.8 A Idc Q:15
- RS Stock No.:
- 223-1871
- Mfr. Part No.:
- SRU8043-3R9Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£2.93
(exc. VAT)
£3.515
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 735 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.586 | £2.93 |
| 50 - 95 | £0.55 | £2.75 |
| 100 - 245 | £0.522 | £2.61 |
| 250 - 495 | £0.474 | £2.37 |
| 500 + | £0.434 | £2.17 |
*price indicative
- RS Stock No.:
- 223-1871
- Mfr. Part No.:
- SRU8043-3R9Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 3.9μH | |
| Maximum DC Current | 4.8A | |
| Package/Case | Surface Mount | |
| Length | 8mm | |
| Packaging | 1000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 287mΩ | |
| Series | SRU8043 | |
| Inductance Tolerance | 30 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 4.3mm | |
| Depth | 4.3mm | |
| Termination Style | Silver/Nickel/Tin | |
| Maximum Self Resonant Frequency | 42MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 3.9μH | ||
Maximum DC Current 4.8A | ||
Package/Case Surface Mount | ||
Length 8mm | ||
Packaging 1000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 287mΩ | ||
Series SRU8043 | ||
Inductance Tolerance 30 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 4.3mm | ||
Depth 4.3mm | ||
Termination Style Silver/Nickel/Tin | ||
Maximum Self Resonant Frequency 42MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Multilayer Surface Mount Inductor
come with a core material of Ferrite works with maximum DC current of 4.8 A and maximum DC resistance of 14.6 mOhms.
30% tolerance
-55°C to +105°C operating temperature
Related links
- Bourns 3.9 μH 30 % 4.8 A Idc Q:15
- Bourns 3.9 μH Multilayer ±30 % 2.8 A Idc
- Bourns 10 μH 20 % 4 A Idc Q:15
- Bourns 68 μH 20 % 1.2 A Idc Q:15
- TDK 120 nH ±10% Multilayer 200mA Idc Q:15
- Bourns 8043 Shielded Power Inductor with a Ferrite Core, 10 μH ±30 % 3.5 A Idc Q:27
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±30 % 2.2 A Idc Q:24
- Bourns 8043 Shielded Power Inductor with a Ferrite Core, 33 μH ±30 % 1.7 A Idc Q:21
