Bourns, SRP6540 Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 22 μH ±20 % 2.5 A Idc
- RS Stock No.:
- 223-1842
- Mfr. Part No.:
- SRP6540-220M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.25
(exc. VAT)
£6.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,070 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 95 | £1.05 | £5.25 |
| 100 - 245 | £0.894 | £4.47 |
| 250 - 495 | £0.802 | £4.01 |
| 500 + | £0.712 | £3.56 |
*price indicative
- RS Stock No.:
- 223-1842
- Mfr. Part No.:
- SRP6540-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.5A | |
| Package/Case | Surface Mount | |
| Length | 7.2mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 133mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRP6540 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 330mm | |
| Standards/Approvals | RoHS | |
| Depth | 4mm | |
| Core Material | Carbonyl Powder | |
| Height | 4mm | |
| Termination Style | Solder | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.5A | ||
Package/Case Surface Mount | ||
Length 7.2mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 133mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRP6540 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Diameter 330mm | ||
Standards/Approvals RoHS | ||
Depth 4mm | ||
Core Material Carbonyl Powder | ||
Height 4mm | ||
Termination Style Solder | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
The Bourns Electronics Multilayer Surface Mount Inductor
come with a core material of Carbonyl Powder works with maximum DC current of 2.5 A and maximum DC resistance of 133 mOhms.
20% tolerance
-55°C to +105°C operating temperature
Related links
- Bourns 22 μH ±20 % 2.5 A Idc
- Bourns 15 μH ±20 % 2.9 A Idc
- Bourns 47 μH ±30 % 1.6 A Idc
- Bourns 1 μH ±20 % 4 A Idc
- Bourns 6540 Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6.5 A Idc
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 6.5 A Idc
- Bourns 22 μH 20 % 5 A Idc Q:20
- Bourns 6540 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 6 A Idc
