Bourns, SRP6540 Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 4 A Idc
- RS Stock No.:
- 223-1838
- Mfr. Part No.:
- SRP6540-100M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.30
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 115 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.06 | £5.30 |
| 50 - 95 | £0.996 | £4.98 |
| 100 - 245 | £0.944 | £4.72 |
| 250 - 495 | £0.858 | £4.29 |
| 500 + | £0.786 | £3.93 |
*price indicative
- RS Stock No.:
- 223-1838
- Mfr. Part No.:
- SRP6540-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 4A | |
| Package/Case | Surface Mount | |
| Length | 7.2mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 78.5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP6540 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Core Material | Carbonyl Powder | |
| Diameter | 330mm | |
| Height | 4mm | |
| Termination Style | Solder | |
| Depth | 4mm | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 4A | ||
Package/Case Surface Mount | ||
Length 7.2mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 78.5mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRP6540 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Core Material Carbonyl Powder | ||
Diameter 330mm | ||
Height 4mm | ||
Termination Style Solder | ||
Depth 4mm | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
The Bourns Electronics Multilayer Surface Mount Inductor
come with a core material of Carbonyl Powder works with maximum DC current of 4 A and maximum DC resistance of 78.5 mOhms.
20% tolerance
-55°C to +105°C operating temperature
Related links
- Bourns 1 μH ±20 % 4 A Idc
- Bourns 15 μH ±20 % 2.9 A Idc
- Bourns 47 μH ±30 % 1.6 A Idc
- Bourns 22 μH ±20 % 2.5 A Idc
- Bourns 6540 Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6.5 A Idc
- Bourns 10 μH 20 % 4 A Idc Q:15
- Bourns 10 μH 20 % 1.8 A Idc Q:10
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 6.5 A Idc
