Bourns, SRP1038A Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 22 μH 20 % 5 A Idc Q:20

Subtotal (1 reel of 500 units)*

£252.50

(exc. VAT)

£303.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.505£252.50

*price indicative

RS Stock No.:
223-1825
Mfr. Part No.:
SRP1038A-220M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

22μH

Maximum DC Current

5A

Package/Case

Surface Mount

Packaging

500 pieces per 13 in Reel

Length

10mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

74mΩ

Minimum Operating Temperature

-55°C

Series

SRP1038A

Maximum Operating Temperature

150°C

Inductance Tolerance

20 %

Core Material

Carbonyl Powder

Standards/Approvals

RoHS

Depth

3.8mm

Maximum Self Resonant Frequency

8MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Electronics Multilayer Surface Mount Inductor

come with a core material of Carbonyl Powder works with maximum DC current of 5 A and maximum DC resistance of 74 mOhms.

20% tolerance

-55°C to +105°C operating temperature

Related links