Bourns, SRF4532, 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core 25 % 1.2 A Idc
- RS Stock No.:
- 223-1772
- Mfr. Part No.:
- SRF4532-1R0Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 5 units)*
£2.34
(exc. VAT)
£2.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.468 | £2.34 |
| 50 - 95 | £0.306 | £1.53 |
| 100 - 245 | £0.286 | £1.43 |
| 250 + | £0.264 | £1.32 |
*price indicative
- RS Stock No.:
- 223-1772
- Mfr. Part No.:
- SRF4532-1R0Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | 4532 | |
| Packaging | 500 pieces per 7 in Reel | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.12Ω | |
| Series | SRF4532 | |
| Inductance Tolerance | 25 % | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Height | 2.8mm | |
| Standards/Approvals | 863, Mar 31, RoHS Directive 2015, 2015 and Annex | |
| Depth | 2.8mm | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 1.2A | ||
Package/Case 4532 | ||
Packaging 500 pieces per 7 in Reel | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.12Ω | ||
Series SRF4532 | ||
Inductance Tolerance 25 % | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Height 2.8mm | ||
Standards/Approvals 863, Mar 31, RoHS Directive 2015, 2015 and Annex | ||
Depth 2.8mm | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- TW
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 1.2A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core 25 % 1.2 A Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 11 μH Ferrite Core 25 % 300 mA Idc
- Bourns 4532 Surface Mount Common Mode Choke with a Ferrite Core, 22 μH -30 to 50 % 200 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH Chip Coil ±10 % 160 mA Idc Q:50
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 330 μH Chip Coil ±10 % 85 mA Idc Q:40
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Chip Coil ±10 % 62 mA Idc Q:40
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Chip Coil ±10 % 250 mA Idc Q:50
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor 5.6 μH ±20 % 1.58 A Idc
