Bourns, SDR1307 Shielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 650 mA Idc Q:10

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-1747
Mfr. Part No.:
SDR1307-102KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1mH

Product Type

Surface Mount Inductor

Maximum DC Current

650mA

Length

13mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.6Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SDR1307

Inductance Tolerance

10 %

Termination Style

Silver/Nickel/Tin

Standards/Approvals

RoHS

Depth

7mm

Diameter

13mm

Core Material

Ferrite

Inductor Construction

Shielded

Minimum Quality Factor

10

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 0.65A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy