TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 1.95 A Idc Q:15

Bulk discount available

Subtotal (1 tape of 5 units)*

£3.23

(exc. VAT)

£3.875

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
5 - 45£0.646£3.23
50 - 95£0.57£2.85
100 - 245£0.446£2.23
250 - 495£0.388£1.94
500 +£0.36£1.80

*price indicative

Packaging Options:
RS Stock No.:
212-6013
Mfr. Part No.:
B82442T1472K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1.95A

Package/Case

2220

Packaging

Tape & Reel

Length

5.6mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

73mΩ

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Series

SIMID

Core Material

Ferrite

Termination Style

Solder

Height

5mm

Standards/Approvals

JEDEC J-STD 020D, RoHS, AEC-Q200

Depth

5mm

Maximum Self Resonant Frequency

30MHz

Moulded

Yes

Minimum Quality Factor

15

Inductor Construction

Wirewound

COO (Country of Origin):
HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 4.7 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.

Temperature range up to +150 °C

Very high current handling capability

Qualified to AEC-Q200

Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D

RoHS-compatible

Halogen-free

Related links