EPCOS, B82422A*100, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±10% Wire-Wound 270mA Idc Q:25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
191-0318
Mfr. Part No.:
B82422A1222K100
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

2.2 μH

Maximum DC Current

270mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2mm

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±10%

Maximum DC Resistance

750mΩ

Series

B82422A*100

Core Material

Ferrite

Maximum Self Resonant Frequency

125MHz

Moulded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy