EPCOS, B82559_A016, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Shielded 12.2A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
185-8171
Mfr. Part No.:
B82559B7103A016
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

10 μH

Maximum DC Current

12.2A

Package/Case

SMD

Length

17.3mm

Automotive Standard

AEC-Q200

Depth

18.7mm

Height

8.35mm

Dimensions

17.3 x 18.7 x 8.35mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

7.9mΩ

Series

B82559_A016

Core Material

Ferrite

Maximum Self Resonant Frequency

> 2MHz

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

COO (Country of Origin):
CN
High rated current
Extremely low DC resistance
Very low profile and extremely small footprint
Suitable for pick-and-place processes
Applications
Energy storage chokes for
DC-DC converters
VRM modules
POL converters
Solar converters

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy