Bourns, SDR0805, 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 850 mA Idc Q:15

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

£27.80

(exc. VAT)

£33.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 400£0.278£27.80
500 +£0.254£25.40

*price indicative

RS Stock No.:
181-8170
Mfr. Part No.:
SDR0805-680KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68μH

Product Type

Surface Mount Inductor

Maximum DC Current

850mA

Package/Case

0805

Packaging

Reel

Length

7.8mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

300mΩ

Inductance Tolerance

±10 %

Series

SDR0805

Maximum Operating Temperature

125°C

Depth

7.8mm

Termination Style

Surface Mount

Height

5.3mm

Core Material

Ferrite DR

Standards/Approvals

RoHS

Diameter

7.8mm

Maximum Self Resonant Frequency

8MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

15

SDR0805 Series Wire Wound Chokes


Available in E12 series

Small design of only 7.8mm maximum diameter

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy