Bourns, SDR0302, 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH ±20 % 1.35 A Idc Q:18

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

£56.00

(exc. VAT)

£67.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 750£0.224£56.00
1000 +£0.202£50.50

*price indicative

RS Stock No.:
181-6281
Mfr. Part No.:
SDR0302-4R7ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1.35A

Package/Case

0302

Length

3mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

150mΩ

Maximum Operating Temperature

125°C

Series

SDR0302

Inductance Tolerance

±20 %

Height

2.5mm

Core Material

Ferrite DR

Termination Style

Surface Mount

Depth

2.8mm

Standards/Approvals

RoHS

Diameter

3mm

Maximum Self Resonant Frequency

45MHz

Moulded

Yes

Minimum Quality Factor

18

Inductor Construction

Wirewound

SDR0302 Series Wire Wound Chokes


Bourns SDR0302 Series SMD Power Inductors with a low profile of only 2.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy