TDK, SLF, 12555 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 430mA Idc
- RS Stock No.:
- 181-5293
- Mfr. Part No.:
- SLF12555T-681MR43-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-5293
- Mfr. Part No.:
- SLF12555T-681MR43-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 680 μH | |
| Maximum DC Current | 430mA | |
| Package/Case | 12555 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 5.5mm | |
| Dimensions | 12.5 x 12.5 x 5.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 912mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 680 μH | ||
Maximum DC Current 430mA | ||
Package/Case 12555 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 5.5mm | ||
Dimensions 12.5 x 12.5 x 5.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 912mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Related links
- TDK 680 μH ±20% Wire-Wound 730mA Idc
- TDK 68 μH ±20% Wire-Wound 2.4A Idc
- TDK 150 μH ±20% Wire-Wound 790mA Idc
- TDK 12565 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 2A Idc
- TDK 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.4A Idc
- TDK 1 mH ±20% Wire-Wound 320mA Idc
- TDK 7030 Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.6A Idc
- TDK 7030 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.8A Idc
