TDK, SLF, 7030 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.8A Idc

Image representative of range

Stock information currently inaccessible
RS Stock No.:
604-4747
Mfr. Part No.:
SLF7030T-3R3M1R8-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3 μH

Maximum DC Current

1.8A

Package/Case

7030

Length

7mm

Depth

7mm

Height

3mm

Dimensions

7 x 7 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

23mΩ

Series

SLF

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Related links