TDK, VLS-HBX, 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20/±30 % 1.33 A Idc
- RS Stock No.:
- 181-5272
- Mfr. Part No.:
- VLS3012HBX-100M
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£61.75
(exc. VAT)
£74.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | £0.247 | £61.75 |
| 1000 + | £0.185 | £46.25 |
*price indicative
- RS Stock No.:
- 181-5272
- Mfr. Part No.:
- VLS3012HBX-100M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.33A | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 415mΩ | |
| Series | VLS-HBX | |
| Inductance Tolerance | ±20/±30 % | |
| Maximum Operating Temperature | 105°C | |
| Depth | 3mm | |
| Standards/Approvals | RoHS, REACH, Pb Free, Halogen Free | |
| Core Material | Metal | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.33A | ||
Package/Case 3012 | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 415mΩ | ||
Series VLS-HBX | ||
Inductance Tolerance ±20/±30 % | ||
Maximum Operating Temperature 105°C | ||
Depth 3mm | ||
Standards/Approvals RoHS, REACH, Pb Free, Halogen Free | ||
Core Material Metal | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20/±30 % 1.33 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20/±30 % 2.37 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20/±30 % 4.62 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20/±30 % 1.66 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 15 μH ±20/±30 % 1.11 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±30/±20 % 2.84 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 0.85 A Idc
