TDK, SLF, 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 1.9 A Idc

Subtotal (1 reel of 500 units)*

£237.50

(exc. VAT)

£285.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.475£237.50

*price indicative

RS Stock No.:
181-4845
Mfr. Part No.:
SLF12575T-101M1R9-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

1.9A

Package/Case

12575

Length

12.5mm

Packaging

500 pieces per reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

150mΩ

Minimum Operating Temperature

-40°C

Series

SLF

Inductance Tolerance

±20/±30 %

Maximum Operating Temperature

105°C

Core Material

Ferrite

Termination Style

Surface Mount

Depth

12.5mm

Height

7.5mm

Standards/Approvals

Halogen Free, Lead Free, REACH SVHC-Free, RoHS

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits.

Product lineup allows for various usages.

Operating temperature range: –40 to +105°C (including self-temperature rise)

APPLICATION

Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices

Related links