Bourns, SDR0805, 0805 Surface Mount Inductor with a Ferrite DR Core, 82 μH Ferrite Core ±10 % 780 mA Idc Q:12
- RS Stock No.:
- 181-4296
- Mfr. Part No.:
- SDR0805-820KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 100 units)*
£27.80
(exc. VAT)
£33.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | £0.278 | £27.80 |
| 500 + | £0.254 | £25.40 |
*price indicative
- RS Stock No.:
- 181-4296
- Mfr. Part No.:
- SDR0805-820KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 82μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 780mA | |
| Package/Case | 0805 | |
| Length | 7.8mm | |
| Shielding | No | |
| Maximum DC Resistance | 370mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0805 | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite DR | |
| Diameter | 7.8mm | |
| Height | 5.3mm | |
| Depth | 7.8mm | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 82μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 780mA | ||
Package/Case 0805 | ||
Length 7.8mm | ||
Shielding No | ||
Maximum DC Resistance 370mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SDR0805 | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite DR | ||
Diameter 7.8mm | ||
Height 5.3mm | ||
Depth 7.8mm | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 12 | ||
Available in E12 series
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
SDR0805 Series Wire Wound Chokes
Available in E12 series
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 0805 Surface Mount Inductor with a Ferrite DR Core, 82 μH Ferrite Core ±10 % 780 mA Idc Q:12
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Ferrite Core 10 % 340 mA Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 1.1 A Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.3 A Idc Q:25
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 850 mA Idc Q:15
- Bourns 0805 Unshielded Power Inductor with a Ferrite DR Core, 5.6 μH Ferrite Core ±20 % 3.5 A Idc Q:31
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 3.9 mH Ferrite Core ±10 % 90 mA Idc Q:28
