Bourns, SDR0503, E12 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 mH ±5 % 50 mA Idc Q:40

Subtotal (1 reel of 100 units)*

£24.40

(exc. VAT)

£29.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,300 unit(s), ready to ship
Units
Per unit
Per Reel*
100 +£0.244£24.40

*price indicative

RS Stock No.:
181-4288
Mfr. Part No.:
SDR0503-472JL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7mH

Maximum DC Current

50mA

Package/Case

E12

Packaging

Reel

Length

7.3mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

48Ω

Maximum Operating Temperature

125°C

Series

SDR0503

Inductance Tolerance

±5 %

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite DR

Height

4.8mm

Diameter

5mm

Maximum Self Resonant Frequency

1MHz

Moulded

Yes

Minimum Quality Factor

40

Inductor Construction

Wirewound

SDR0503 Series Wire Wound Chokes


Available in E12 series

Low profile of only 3.3mm

High inductance of 15mH

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy