Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 2.8
- RS Stock No.:
- 181-4256
- Mfr. Part No.:
- SDR0604-2R2ML
- Brand:
- Bourns
Subtotal (1 reel of 400 units)*
£59.20
(exc. VAT)
£71.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,400 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £0.148 | £59.20 |
*price indicative
- RS Stock No.:
- 181-4256
- Mfr. Part No.:
- SDR0604-2R2ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2.8A | |
| Package/Case | 0604 | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SDR0604 | |
| Depth | 5.8mm | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS | |
| Diameter | 5.8mm | |
| Termination Style | Surface Mount | |
| Height | 4.8mm | |
| Maximum Self Resonant Frequency | 79MHz | |
| Minimum Quality Factor | 33 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2.8A | ||
Package/Case 0604 | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SDR0604 | ||
Depth 5.8mm | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS | ||
Diameter 5.8mm | ||
Termination Style Surface Mount | ||
Height 4.8mm | ||
Maximum Self Resonant Frequency 79MHz | ||
Minimum Quality Factor 33 | ||
Inductor Construction Ferrite Core | ||
Available in E12 series
Small diameter of only 5.8 mm max.
Profile of 4.8 mm
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Related links
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 2.8
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 1.8
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 12 μH Ferrite Core ±20 % 1.4 A
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 880
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1 A Idc Q:22
