Bourns, SRN5040TA, 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 3.5 A
- RS Stock No.:
- 181-4154
- Mfr. Part No.:
- SRN5040TA-3R3M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
£247.50
(exc. VAT)
£297.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | £0.165 | £247.50 |
| 3000 - 3000 | £0.161 | £241.50 |
| 4500 - 7500 | £0.156 | £234.00 |
| 9000 - 10500 | £0.152 | £228.00 |
| 12000 + | £0.149 | £223.50 |
*price indicative
- RS Stock No.:
- 181-4154
- Mfr. Part No.:
- SRN5040TA-3R3M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.5A | |
| Package/Case | 5040 | |
| Packaging | Tape & Reel | |
| Length | 4.95mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 24mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN5040TA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 3.9mm | |
| Depth | 4.95mm | |
| Maximum Self Resonant Frequency | 48MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.5A | ||
Package/Case 5040 | ||
Packaging Tape & Reel | ||
Length 4.95mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 24mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SRN5040TA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 3.9mm | ||
Depth 4.95mm | ||
Maximum Self Resonant Frequency 48MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
Related links
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 3.5 A
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.8 A
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±10 % 720 mA
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 2.2 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 47 μH Semi Shielded ±10 % 1 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 3.2 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 1.5 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±20 % 5 A Idc Q:15
