Bourns, SRF0504, 0504 Surface Mount Common Mode Line Filter with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- RS Stock No.:
- 180-9007
- Mfr. Part No.:
- SRF0504-351Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 100 units)*
£60.70
(exc. VAT)
£72.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | £0.607 | £60.70 |
| 200 - 400 | £0.578 | £57.80 |
| 500 + | £0.518 | £51.80 |
*price indicative
- RS Stock No.:
- 180-9007
- Mfr. Part No.:
- SRF0504-351Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.1μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 2A | |
| Package/Case | 0504 | |
| Length | 5mm | |
| Packaging | 1000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 40mΩ | |
| Series | SRF0504 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±35 % | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 5.2mm | |
| Height | 4.8mm | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Maximum Self Resonant Frequency | 1200MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.1μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 2A | ||
Package/Case 0504 | ||
Length 5mm | ||
Packaging 1000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 40mΩ | ||
Series SRF0504 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±35 % | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 5.2mm | ||
Height 4.8mm | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Maximum Self Resonant Frequency 1200MHz | ||
Inductor Construction Wirewound | ||
Current rating up to 5 A
Inductance range: 0.60 to 6.0 μH
Frequency range to 1200 MHz
Applications
EMI suppression
Related links
- Bourns 0504 Surface Mount Common Mode Line Filter with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- Bourns 0504 Surface Mount Inductor with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- Bourns 0504 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 nH ±35 % 5 A Idc
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6 μH Ferrite Core ±30 % 500
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2.7 μH Ferrite Core ±30 %
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 3.6 μH Ferrite Core ±30 % 1
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 250 μH Ferrite Core ±50 % 1.2 A Idc
