Bourns, SDR1307, 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH Ferrite Core ±10 % 2.7 A
- RS Stock No.:
- 180-8991
- Mfr. Part No.:
- SDR1307-470KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 100 units)*
£46.00
(exc. VAT)
£55.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 700 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | £0.46 | £46.00 |
| 200 - 400 | £0.439 | £43.90 |
| 500 + | £0.406 | £40.60 |
*price indicative
- RS Stock No.:
- 180-8991
- Mfr. Part No.:
- SDR1307-470KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 2.7A | |
| Package/Case | 1307 | |
| Length | 13mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 82mΩ | |
| Series | SDR1307 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS | |
| Diameter | 13mm | |
| Termination Style | Surface Mount | |
| Depth | 13mm | |
| Maximum Self Resonant Frequency | 7.5MHz | |
| Minimum Quality Factor | 24 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 2.7A | ||
Package/Case 1307 | ||
Length 13mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 82mΩ | ||
Series SDR1307 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS | ||
Diameter 13mm | ||
Termination Style Surface Mount | ||
Depth 13mm | ||
Maximum Self Resonant Frequency 7.5MHz | ||
Minimum Quality Factor 24 | ||
Inductor Construction Ferrite Core | ||
Available in E12 series
Small design of only 13 mm maximum
diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
CD players
Related links
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH Ferrite Core ±10 % 2.7 A
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 560 μH ±10 % 0.85 A Idc Q:10
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 15 μH Ferrite Core ±20 % 4.5 A Idc Q:28
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 7 A Idc Q:25
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 150 μH ±10 % 2.6 A Idc Q:20
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 2.2 μH ±20 % 9 A Idc Q:22
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- Bourns E6 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 4 A Idc
