Bourns, SDR0805, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 mH Ferrite Core ±10 % 130
- RS Stock No.:
- 180-8983
- Distrelec Article No.:
- 304-30-153
- Mfr. Part No.:
- SDR0805-222KL
- Brand:
- Bourns
Subtotal (1 reel of 100 units)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | £0.25 | £25.00 |
*price indicative
- RS Stock No.:
- 180-8983
- Distrelec Article No.:
- 304-30-153
- Mfr. Part No.:
- SDR0805-222KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2mH | |
| Maximum DC Current | 130mA | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 10Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0805 | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Surface Mount | |
| Height | 5.3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR | |
| Diameter | 7.8mm | |
| Depth | 7.8mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 29 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2mH | ||
Maximum DC Current 130mA | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 7.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 10Ω | ||
Maximum Operating Temperature 125°C | ||
Series SDR0805 | ||
Inductance Tolerance ±10 % | ||
Termination Style Surface Mount | ||
Height 5.3mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR | ||
Diameter 7.8mm | ||
Depth 7.8mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 29 | ||
Available in E12 series
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs
- CD players
Related links
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 mH Ferrite Core ±10 % 130
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1.5 mH Ferrite Core ±10 % 150
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 3.9 mH Ferrite Core ±10 % 90 mA Idc Q:28
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20
- Bourns 2.2 mH Ferrite DR Radial Inductor Q:15 5.9 Ω Rdc, RLB
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 470 μH Ferrite Core ±10 % 340 mA Idc
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Ferrite Core 10 % 340 mA Idc Q:12
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 1.2 A Idc Q:15
