Bourns, SRU1048, 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 600 units)*

£213.00

(exc. VAT)

£255.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
600 - 600£0.355£213.00
1200 +£0.346£207.60

*price indicative

RS Stock No.:
180-8911
Mfr. Part No.:
SRU1048-470Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

1.7A

Package/Case

1048

Packaging

Tape & Reel

Length

10mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

94mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

SRU1048

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite DR & RI

Height

4.8mm

Depth

10mm

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Shielded

Minimum Quality Factor

26

Available in E6 series

Unit height of 4.3 mm

Current up to 5.4 A

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD TVs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy