Bourns, SRN3015, 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 290 mA

Subtotal (1 reel of 2000 units)*

£250.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.125£250.00

*price indicative

RS Stock No.:
180-8862
Mfr. Part No.:
SRN3015-101M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

290mA

Package/Case

3015

Length

3mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.92Ω

Minimum Operating Temperature

-40°C

Series

SRN3015

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Height

1.5mm

Depth

3mm

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

27

Semi-shielded construction

Miniature size

Component height 1.5 mm

Inductance range: 1 to 100 μH

Rated current up to 2.35 A

Halogen free

Applications

DC/DC converters

Notebook computers

Digital video cameras

HDDs

Cell phones

Televisions, LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy