TDK, VLCF, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 520 mA Idc

Subtotal (1 reel of 1000 units)*

£249.00

(exc. VAT)

£299.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.249£249.00

*price indicative

RS Stock No.:
177-5459
Mfr. Part No.:
VLCF5020T-101MR27
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

520mA

Package/Case

5020

Length

5.3mm

Packaging

Taping

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.581Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

VLCF

Inductance Tolerance

±20/±30 %

Termination Style

Surface Mount

Depth

5mm

Core Material

Ferrite

Height

2mm

Standards/Approvals

RoHS

Inductor Construction

Wirewound

VLCF5020 Series Magnetically Shielded Wire Wound Chokes


Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.

Features and Benefits:


High magnetic shield construction

Generic use portable DC to DC converter line

Test frequency = 100 kHz

Applications:


Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy