EPCOS, SIMID, 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±10% Wire-Wound 700mA Idc Q:10
- RS Stock No.:
- 177-4874
- Mfr. Part No.:
- B82422H1472K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 177-4874
- Mfr. Part No.:
- B82422H1472K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 700mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 250mΩ | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 46MHz | |
| Minimum Operating Temperature | -55°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 4.7 μH | ||
Maximum DC Current 700mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 250mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 46MHz | ||
Minimum Operating Temperature -55°C | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- HU
